TO-220-2 MP820 MP821 Metal Tab 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP820-20.0-1%

DigiKey Part Number
MP820-20.0F-ND
Manufacturer
Manufacturer Product Number
MP820-20.0-1%
Description
RES 20 OHM 1% 20W TO220
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 20W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
-20/ +50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.400" L x 0.175" W (10.16mm x 4.45mm)
Height - Seated (Max)
0.590" (14.99mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 448
Check for Additional Incoming Stock
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$11.83000$11.83
10$9.16900$91.69
25$8.84520$221.13
50$8.53000$426.50
100$8.27370$827.37
250$8.01312$2,003.28
500$7.64978$3,824.89
1,000$7.45655$7,456.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.