CAD | USD

MP850
MP850
MP2060 Series Front
MP2060 Series Side
MP2060-10.0-1%
Digi-Key Part Number
MP2060-10.0F-ND
Manufacturer
Caddock Electronics Inc.
Manufacturer Product Number
MP2060-10.0-1%
Supplier
Description
RES 10 OHM 60W 1% TO220
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
10 Ohms ±1% 60W Through Hole Resistor TO-220-2 Full Pack Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Caddock Electronics Inc.
Series
Package
Tube
Part Status
Active
Tolerance
±1%
Power (Watts)
60W
Composition
Thick Film
Features
Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding
Temperature Coefficient
-20/ +80ppm/°C
Operating Temperature
Package / Case
TO-220-2 Full Pack
Supplier Device Package
TO-220
Size / Dimension
0.410"" L x 0.175"" W (10.41mm x 4.45mm)
Height - Seated (Max)
0.650"" (16.52mm)
Failure Rate
-
Number of Terminations
2
Resistance
10 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

2,869 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
MP2060-10.0F
REFMP2060-10.0-1%
Standard Package50