V80214MS02Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
V80214MS02Q
V80214MS02QE
V80214MS02QE

V80214MS02QE

Digi-Key Part Number
CKN11126-ND
Manufacturer
C&K
Manufacturer Product Number
V80214MS02QE
Supplier
Description
SWITCH SLIDE DPDT 10A 125V
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Slide Switch DPDT Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Tray
Part Status
Active
Circuit
DPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
10A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Screwdriver Slot
Actuator Length
Flush
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
O - Marking, Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polyester, Glass Filled
Switch Travel
-
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9050
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$8.24000$8.24
10$7.52500$75.25
25$6.84440$171.11
80$5.91288$473.03
230$5.37526$1,236.31
440$4.98109$2,191.68
945$4.62274$4,368.49
2,400$4.30021$10,320.50
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
*V80214MS02QE
CKN11126
V80214MS02QE-ND
Standard Package1