V80201SS05Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
V80201SS05Q
V80201SS05Q
V80201SS05Q
VxxxxxSS05Q Series

V80201SS05Q

Digi-Key Part Number
CKC3010-ND
Manufacturer
C&K
Manufacturer Product Number
V80201SS05Q
Supplier
Description
SWITCH SLIDE DPDT 10A 125V
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Slide Switch DPDT Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bulk
Part Status
Active
Circuit
DPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
10A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard
Actuator Length
7.36mm
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.110" (2.8mm)
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polyester, Glass Filled
Switch Travel
-
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9050
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$7.43000$7.43
10$7.12600$71.26
25$6.50600$162.65
100$5.63840$563.84
250$5.11172$1,277.93
500$4.73996$2,369.98
1,000$4.39916$4,399.16
2,500$3.99642$9,991.05
Additional Resources
AttributeDescription
Other Names
CKC3010
*V80201SS05Q
2266-V80201SS05Q
V80201SS05Q-ND
Standard Package1