CAD | USD

cms-photo-not-available

U211P4Y9CGE

Digi-Key Part Number
U211P4Y9CGE-ND
Manufacturer
C&K
Manufacturer Product Number
U211P4Y9CGE
Supplier
Description
SWITCH TOGGLE SP3T 5A 120V
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Toggle Switch SP3T Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
SP3T
Switch Function
On-On-On
Current Rating (Amps)
5A (AC/DC)
Actuator Type
Flat Anti-Rotation
Actuator Length
6.35mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Jumper needed to achieve triple throw
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Voltage Rating - AC
120V
Voltage Rating - DC
28V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.50.9065
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package1