TDA02H0SK1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 2,229
Unit Price: $4.31000
Datasheet

Direct


TE Connectivity ALCOSWITCH Switches
In Stock: 12,996
Unit Price: $3.37000
Datasheet

Similar


Grayhill Inc.
In Stock: 4,646
Unit Price: $7.17000
Datasheet
TDA Series 2 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TDA Series 2 Position

TDA02H0SK1

DigiKey Part Number
CKN1362-ND
Manufacturer
Manufacturer Product Number
TDA02H0SK1
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tube
Part Status
Obsolete
Circuit
SPST
Number of Positions
2
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.091" (2.30mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
Yes
Features
Tape Seal
Operating Temperature
-20°C ~ 85°C
Body Material
Polyphthalamide (PPA)
Length
0.144" (3.67mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types