cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T103SHV3QE

Digi-Key Part Number
T103SHV3QE-ND
Manufacturer
C&K
Manufacturer Product Number
T103SHV3QE
Supplier
Description
SWITCH TOGGLE SPDT 2A 120V
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Toggle Switch SPDT Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
SPDT
Switch Function
On-Off-On
Current Rating (Amps)
2A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
9.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 4.95mm Dia
Bushing Thread
10-48
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
30,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.50.9065
All prices are in CAD
Bulk
QtyUnit PriceExt Price
80$10.32050$825.64
Additional Resources
AttributeDescription
Other Names
Q923220
2266-T103SHV3QE
T103-S-H-V3QE-ND
*T103SHV3QE
T103-S-H-V3QE
-T103SHV3QE
Standard Package80