CAD | USD

cms-photo-not-available

MD06L1NZGD

Digi-Key Part Number
MD06L1NZGD-ND
Manufacturer
C&K
Manufacturer Product Number
MD06L1NZGD
Supplier
Description
SWITCH ROTARY 6POS 250MA 125V
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Rotary Switch 6 Position DP6T 250mA (AC/DC) 125VAC Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Tray
Part Status
Active
Number of Positions
6
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
2
Circuit per Deck
DP6T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
250mA (AC/DC)
Actuator Type
Flatted (3.17mm Dia)
Actuator Length
10.16mm
Angle of Throw
30°
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
14.86mm
Panel Cutout Dimensions
Circular - 6.60mm Dia
Voltage Rating - AC
125V
Voltage Rating - DC
28V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9020
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package80