cms-photo-not-available

LCGGF5P00HCU

Digi-Key Part Number
LCGGF5P00HCU-ND
Manufacturer
C&K
Manufacturer Product Number
LCGGF5P00HCU
Supplier
Description
SWITCH SNAP ACTION SPDT 1A 125V
Detailed Description
Switch SPDT Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Operating Force
142gf
Release Force
28gf
Pretravel
0.030" (0.8mm)
Differential Travel
0.004" (0.1mm)
Overtravel
0.010" (0.25mm)
Operating Temperature
-25°C ~ 85°C
Operating Position
0.330" (8.4mm)
Electrical Life
100,000 Cycles
Mechanical Life
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.7000
Additional Resources
AttributeDescription
Standard Package1