cms-photo-not-available

LCGGF5P00ECUE

Digi-Key Part Number
LCGGF5P00ECUE-ND
Manufacturer
C&K
Manufacturer Product Number
LCGGF5P00ECUE
Supplier
Description
SWITCH SNAP ACTION SPDT 1A 125V
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Switch SPDT Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Force
142gf
Release Force
28gf
Pretravel
0.030" (0.8mm)
Differential Travel
0.004" (0.1mm)
Overtravel
0.010" (0.25mm)
Operating Temperature
-25°C ~ 85°C
Operating Position
0.330" (8.4mm)
Electrical Life
100,000 Cycles
Mechanical Life
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.7000
Bulk
QtyUnit PriceExt Price
50$9.63140$481.57
Additional Resources
AttributeDescription
Other Names-LCGGF5P00ECUE
Standard Package1