KSC(201,221,223,241,243)G(LFS,LFG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC243GLFG

Digi-Key Part Number
401-1763-2-ND - Tape & Reel (TR)
401-1763-1-ND - Cut Tape (CT)
401-1763-6-ND - Digi-Reel®
Manufacturer
C&K
Manufacturer Product Number
KSC243GLFG
Supplier
Description
SWITCH TACTILE SPST-NO 0.01A 32V
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.01A @ 32VDC
Actuator Type
Standard
Mounting Type
Surface Mount
Actuator Height off PCB, Vertical
3.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 125°C
Actuator Material
-
Switch Travel
0.50mm
Mechanical Life
300,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.03000$1.03
10$0.99500$9.95
25$0.95720$23.93
100$0.83080$83.08
250$0.75808$189.52
500$0.70450$352.25
1,000$0.63176$631.76
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.63175$1,263.50
4,000$0.59346$2,373.84
6,000$0.55135$3,308.10
10,000$0.51306$5,130.60
Additional Resources
AttributeDescription
Other Names
401-1763-1
KSC243G LFG
2266-KSC243GLFG
401-1763-6
Y31B43136FP LFG
*KSC243GLFG
401-1763-2
Standard Package2,000