JSM08011SAQNR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JSM08011SAQNR
JSM08011SAQNR
JSM08011SAQNR

JSM08011SAQNR

DigiKey Part Number
401-2009-2-ND - Tape & Reel (TR)
401-2009-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
JSM08011SAQNR
Description
SWITCH SLIDE SPDT 300MA 4V
Customer Reference
Detailed Description
Slide Switch SPDT Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
JSM08011SAQNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-Mom
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
4 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
Beryllium Copper
Contact Finish
Silver
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 984
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.41000$3.41
10$2.87500$28.75
25$2.66720$66.68
100$2.37570$237.57
250$2.20400$551.00
500$2.08674$1,043.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$1.89811$3,416.60
Manufacturers Standard Package