CAD | USD

cms-photo-not-available

HBS2KGB6SF055C

Digi-Key Part Number
HBS2KGB6SF055C-ND
Manufacturer
C&K
Manufacturer Product Number
HBS2KGB6SF055C
Supplier
Description
SWITCH SNAP ACTION SPDT 20A 125V
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Switch SPDT Chassis Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
20A (AC), 500mA (DC)
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Force
-
Release Force
-
Pretravel
-
Differential Travel
-
Overtravel
-
Operating Temperature
-55°C ~ 150°C
Operating Position
1.120"" (28.45mm)
Electrical Life
150,000 Cycles
Mechanical Life
-
Voltage Rating - AC
125V
Voltage Rating - DC
125V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9040
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package1