
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | ||
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 75°C | |
Mechanical Life | - | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | E010 Series Sealed Momentary Pushbutton Datasheet |
Product Training Modules | Introduction to Electromechanical Switches |
Video File | CK celebrating 90 years of innovation |
CAD Models | E112LD1ABE |
PCN Assembly/Origin | Multiple Devices Location 04/Sep/2019 |
PCN Other | Multiple Devices Material 22/Sep/2014 |
HTML Datasheet | E010 Series Sealed Momentary Pushbutton Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9031 |
Qty | Unit Price | Ext Price |
---|---|---|
80 | $12.32613 | $986.09 |
Attribute | Description |
---|---|
Other Names | -E112LD1ABE |
Standard Package | 80 |