E107SYZQE is out of stock and can be placed on backorder.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: $4.34056
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $4.39845
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $4.36375
Datasheet

Similar


Carling Technologies
In Stock: 0
Unit Price: $10.79000
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $8.31810
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $8.08650
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: $17.81000
Datasheet
E Series SPDT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
E Series SPDT

E107SYZQE

DigiKey Part Number
CKN11838-ND
Manufacturer
Manufacturer Product Number
E107SYZQE
Description
SWITCH TOGGLE SPDT 7.5A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
E107SYZQE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
7.5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.16mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
IP57 - Dust Protected, Waterproof
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$16.48000$16.48
10$14.22500$142.25
25$13.41320$335.33
50$12.82880$641.44
100$12.26890$1,226.89
300$11.42963$3,428.89
500$11.05834$5,529.17
1,000$10.57293$10,572.93
Manufacturers Standard Package