CAD | USD

New Product New Product
cms-photo-not-available
C115366-2995C
Digi-Key Part Number
108-C115366-2995C-ND
Manufacturer
C&K
Manufacturer Product Number
C115366-2995C
Supplier
Description
3401072151B NMB
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
37 Position One Piece Backshell Connector Gold 45° Shielded
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Box
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
37
Cable Type
Flat
Cable Exit
45°
Shielding
Shielded
Material
Aluminum Alloy
Plating
Gold
Hardware
-
Features
-
Color
Gold
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names108-C115366-2995C
Standard Package1