CAD | USD

BTNK0330
BTNK0330
Digi-Key Part Number
CKN11424-ND
Manufacturer
C&K
Manufacturer Product Number
BTNK0330
Supplier
Description
CAP TACTILE OVAL YELLOW
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Oval Tactile Switch Cap Yellow Slip On
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
-
Part Status
Active
Switch Type
Tactile
Shape
Oval
Color
Yellow
Illumination
Non-Illuminated
For Use With/Related Products
KSA and KSL Series
Mounting Type
Slip On
Size
9.50mm L x 5.60mm W x 4.00mm H
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

758 In Stock
Can ship immediately