CAD | USD

cms-photo-not-available

A10303RNMCBE

Digi-Key Part Number
A10303RNMCBE-ND
Manufacturer
C&K
Manufacturer Product Number
A10303RNMCBE
Supplier
Description
SWITCH ROTARY 3POS 0.4VA 20V
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Rotary Switch 3 Position SP3T 0.4VA (AC/DC) 20VAC Panel Mount, Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Tray
Part Status
Active
Number of Positions
3
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP3T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
9.53mm
Angle of Throw
30°
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Features
Modular Base
Depth Behind Panel
14.48mm
Panel Cutout Dimensions
Circular - 9.80mm Dia
Voltage Rating - AC
20V
Voltage Rating - DC
20V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9020
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package18