CAD | USD

cms-photo-not-available

7308SDZQE

Digi-Key Part Number
7308SDZQE-ND
Manufacturer
C&K
Manufacturer Product Number
7308SDZQE
Supplier
Description
SWITCH TOGGLE 3PDT 5A 120V
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Toggle Switch 3PDT Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
3PDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC/DC)
Actuator Type
Standard Round
Actuator Length
12.45mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Voltage Rating - AC
120V
Voltage Rating - DC
28V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package1