CAD | USD

Quote Required, submit request here.
cms-photo-not-available

7207J19ZQE11

Digi-Key Part Number
7207J19ZQE11-ND
Manufacturer
C&K
Manufacturer Product Number
7207J19ZQE11
Supplier
Description
SWITCH ROCKER DPDT 5A 120V
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Rocker Switch DPDT 5A (AC/DC) 120V Panel Mount, Snap-In
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
DPDT
Switch Function
On-Off-Mom
Current Rating (Amps)
5A (AC/DC)
Actuator Type
Concave (Curved)
Color - Actuator/Cap
White
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 38.74mm x 16.46mm
Operating Temperature
-30°C ~ 85°C
Mechanical Life
-
Electrical Life
40,000 Cycles
Voltage Rating - AC
120V
Voltage Rating - DC
28V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.50.9065
Available To Order

Additional Resources
AttributeDescription
Standard Package1