CAD | USD

cms-photo-not-available

7203T2PABE

Digi-Key Part Number
7203T2PABE-ND
Manufacturer
C&K
Manufacturer Product Number
7203T2PABE
Supplier
Description
SWITCH TOGGLE DPDT 0.4VA 20V
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Toggle Switch DPDT Panel Mount, Right Angle
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Right Angle
Circuit
DPDT
Switch Function
On-Off-On
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Type
Flat Anti-Rotation
Actuator Length
15.49mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 11.91mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Voltage Rating - AC
20V
Voltage Rating - DC
20V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.50.9065
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package80