CAD | USD

cms-photo-not-available

7203J2ZBE2

Digi-Key Part Number
7203J2ZBE2-ND
Manufacturer
C&K
Manufacturer Product Number
7203J2ZBE2
Supplier
Description
SWITCH ROCKER DPDT 0.4VA 20V
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Rocker Switch DPDT 0.4VA (AC/DC) 20V Panel Mount, Flange
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Flange
Circuit
DPDT
Switch Function
On-Off-On
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Type
Paddle
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 17.96mm x 10.62mm
Operating Temperature
-30°C ~ 85°C
Mechanical Life
-
Electrical Life
40,000 Cycles
Voltage Rating - AC
20V
Voltage Rating - DC
20V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.50.9065
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package1