cms-photo-not-available

7201J50V7BE2

Digi-Key Part Number
7201J50V7BE2-ND
Manufacturer
C&K
Manufacturer Product Number
7201J50V7BE2
Supplier
Description
SWITCH ROCKER DPDT 0.4VA 20V
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Rocker Switch DPDT 0.4VA (AC/DC) 20 V Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Tray
Part Status
Active
Mounting Type
Through Hole
Circuit
DPDT
Switch Function
On-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
-
Electrical Life
100,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.50.9065
Tray
QtyUnit PriceExt Price
50$13.15920$657.96
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names-7201J50V7BE2
Standard Package1