cms-photo-not-available

7107P3D9A4QE

Digi-Key Part Number
7107P3D9A4QE-ND
Manufacturer
C&K
Manufacturer Product Number
7107P3D9A4QE
Supplier
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Circuit
SPDT
Switch Function
On-Off-Mom
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Flat Anti-Rotation
Actuator Length
13.21mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.50.9065
Bulk
QtyUnit PriceExt Price
80$10.60788$848.63
Additional Resources
AttributeDescription
Other Names-7107P3D9A4QE
Standard Package80