cms-photo-not-available

7107P1CWCGE

Digi-Key Part Number
7107P1CWCGE-ND
Manufacturer
C&K
Manufacturer Product Number
7107P1CWCGE
Supplier
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Toggle Switch SPDT Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
SPDT
Switch Function
On-Off-Mom
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Flat Anti-Rotation
Actuator Length
21.33mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.50.9065
Bulk
QtyUnit PriceExt Price
50$11.65300$582.65
Additional Resources
AttributeDescription
Other Names-7107P1CWCGE
Standard Package1