7105TCWV3BE

7105TCWV3BE

Digi-Key Part Number
CKN11330-ND
Manufacturer
C&K
Manufacturer Product Number
7105TCWV3BE
Supplier
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Toggle Switch SPDT Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
SPDT
Switch Function
Mom-Off-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
17.45mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 11.91mm Dia
Bushing Thread
15/32-32
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.50.9065
Bulk
QtyUnit PriceExt Price
1$19.39000$19.39
10$17.51500$175.15
25$16.67160$416.79
50$15.82900$791.45
Additional Resources
AttributeDescription
Other Names
*7105TCWV3BE
7105TCWV3BE-ND
-7105TCWV3BE
CKN11330
Standard Package80