CAD | USD

cms-photo-not-available

7105J3ZQE3

Digi-Key Part Number
7105J3ZQE3-ND
Manufacturer
C&K
Manufacturer Product Number
7105J3ZQE3
Supplier
Description
SWITCH ROCKER SPDT 5A 120V
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Rocker Switch SPDT 5A (AC/DC) 120V Panel Mount, Flange
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Flange
Circuit
SPDT
Switch Function
Mom-Off-Mom
Current Rating (Amps)
5A (AC/DC)
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Red
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 27.81mm x 16.46mm
Operating Temperature
-30°C ~ 85°C
Mechanical Life
-
Electrical Life
40,000 Cycles
Voltage Rating - AC
120V
Voltage Rating - DC
28V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.50.9065
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package36