cms-photo-not-available

7103J11Z3BE22

Digi-Key Part Number
7103J11Z3BE22-ND
Manufacturer
C&K
Manufacturer Product Number
7103J11Z3BE22
Supplier
Description
SWITCH ROCKER SPDT 0.4VA 20V
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Rocker Switch SPDT 0.4VA (AC/DC) 20 V Panel Mount, Snap-In
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
SPDT
Switch Function
On-Off-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.062" (1.5mm)
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 19.05mm x 10.41mm
Operating Temperature
-30°C ~ 85°C
Mechanical Life
-
Electrical Life
40,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.50.9065
Bulk
QtyUnit PriceExt Price
50$10.56520$528.26
Additional Resources
AttributeDescription
Other Names-7103J11Z3BE22
Standard Package1