CAD | USD

cms-photo-not-available

3P0230002

Digi-Key Part Number
3P0230002-ND
Manufacturer
C&K
Manufacturer Product Number
3P0230002
Supplier
Description
SWITCH THUMB BCD COMP 0.1A 30V
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Thumbwheel Switch BCD Complement 0.1A @ 30VDC Panel Mount, Snap-In
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bulk
Part Status
Active
Output Code
BCD Complement
Read Out
0 ~ 9
Display Characters - Height
-
Actuator Type
Pushwheel
Contact Rating @ Voltage
0.1A @ 30VDC
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Panel Mount, Snap-In
Termination Style
Card Edge/Solder Pad
End Caps
Sold Separately
Section Width
0.300"" (7.62mm)
Panel Cutout Dimensions
-
Features
Dust Lens
Operating Temperature
-10°C ~ 65°C
Depth Behind Flange
32.15mm
Housing Material
Polycarbonate (PC)
Color
Black
Electrical Life
100,000 Cycles
Number of Sections
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
Available To Order

Additional Resources
AttributeDescription
Standard Package1