cms-photo-not-available

332310003

Digi-Key Part Number
332310003-ND
Manufacturer
C&K
Manufacturer Product Number
332310003
Supplier
Description
SWITCH THUMB BCD COMP 0.1A 120V
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Thumbwheel Switch BCD Complement 0.1A @ 120VAC/28VDC Panel Mount, Screw
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bulk
Part Status
Active
Output Code
BCD Complement
Read Out
0 ~ 9
Number of Sections
3
Display Characters - Height
-
Actuator Type
Thumbwheel
Contact Rating @ Voltage
0.1A @ 120VAC/28VDC
Contact Material
Copper Alloy
Contact Finish
-
Mounting Type
Panel Mount, Screw
Termination Style
Card Edge/Solder Pad
End Caps
Included
Section Width
0.350" (8.89mm)
Panel Cutout Dimensions
Rectangular - 35.31mm x 25.91mm
Features
Dust Lens, Sealed Contacts
Operating Temperature
-40°C ~ 65°C
Depth Behind Flange
36.68mm
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Color
Black
Electrical Life
100,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9020
Bulk
QtyUnit PriceExt Price
50$253.03800$12,651.90
Additional Resources
AttributeDescription
Standard Package1