cms-photo-not-available

323100000

Digi-Key Part Number
323100000-ND
Manufacturer
C&K
Manufacturer Product Number
323100000
Supplier
Description
SWITCH THUMB BCD 0.1A 120V/28V
Detailed Description
Thumbwheel Switch BCD 0.1A @ 120VAC/28VDC Panel Mount, Snap-In
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bulk
Part Status
Last Time Buy
Output Code
BCD
Read Out
0 ~ 9
Number of Sections
2
Display Characters - Height
-
Actuator Type
Thumbwheel
Contact Rating @ Voltage
0.1A @ 120VAC/28VDC
Contact Material
Copper Alloy
Contact Finish
-
Mounting Type
Panel Mount, Snap-In
Termination Style
Card Edge/Solder Pad
End Caps
Included
Section Width
0.315" (8.00mm)
Panel Cutout Dimensions
Rectangular - 31.00mm x 24.28mm
Features
-
Operating Temperature
-40°C ~ 65°C
Depth Behind Flange
37.85mm
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Color
Black
Electrical Life
100,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9020
Bulk
QtyUnit PriceExt Price
50$119.15840$5,957.92
Additional Resources
AttributeDescription
Other Names2266-323100000
Standard Package1