285E05000
285E05000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
285E05000
285E05000
285E05000

285E05000

Digi-Key Part Number
285E05000-ND
Manufacturer
Manufacturer Product Number
285E05000
Description
EXTENDED CAP ACTUATOR - YELLOW
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Round Pushbutton Switch Cap Yellow Slip On
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bag
Product Status
Active
Switch Type
Pushbutton
Shape
Round
Color
Yellow
Illumination
Non-Illuminated
For Use With/Related Products
PNP Series
Mounting Type
Slip On
Size
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8538.90.8180
All prices are in CAD
Bag
QtyUnit PriceExt Price
500$1.37632$688.16
Additional Resources
AttributeDescription
Other Names2266-285E05000
Standard Package100