1203M1S3CQE2
1203M1S3CQE2
1203M1S3CQE2
1203M1S3CQE2

1203M1S3CQE2

Digi-Key Part Number
CKN11278-ND
Manufacturer
C&K
Manufacturer Product Number
1203M1S3CQE2
Supplier
Description
SWITCH SLIDE DPDT 6A 120V
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Slide Switch DPDT Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bulk
Part Status
Active
Circuit
DPDT
Contact Timing
Not Specified
Switch Function
On-Off-On
Current Rating (Amps)
6A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard
Actuator Length
5.08mm
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
PC Pin
Features
Black Actuator, Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 65°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
2.16mm
Mechanical Life
-
Electrical Life
40,000 Cycles
Operating Force
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9050
Bulk
QtyUnit PriceExt Price
1$14.02000$14.02
10$13.37800$133.78
25$12.16760$304.19
100$10.51150$1,051.15
250$9.55592$2,388.98
500$8.85514$4,427.57
1,000$8.21807$8,218.07
2,500$7.64472$19,111.80
Additional Resources
AttributeDescription
Other Names
*1203M1S3CQE2
2266-1203M1S3CQE2
-1203M1S3CQE2
1203M1S3CQE2-ND
CKN11278
Standard Package1