
MFCR0805F3R00QHR | |
|---|---|
DigiKey Part Number | 4506-MFCR0805F3R00QHRTR-ND - Tape & Reel (TR) 4506-MFCR0805F3R00QHRCT-ND - Cut Tape (CT) 4506-MFCR0805F3R00QHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFCR0805F3R00QHR |
Description | 3 OHM 1% 0.5W 50PPM/C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.27100 | $2.71 |
| 25 | $0.22000 | $5.50 |
| 50 | $0.19060 | $9.53 |
| 100 | $0.16770 | $16.77 |
| 250 | $0.14460 | $36.15 |
| 500 | $0.13128 | $65.64 |
| 1,000 | $0.12067 | $120.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10371 | $518.55 |
| 10,000 | $0.09876 | $987.60 |
| 15,000 | $0.09635 | $1,445.25 |
| 25,000 | $0.09374 | $2,343.50 |
| 35,000 | $0.09224 | $3,228.40 |
| 50,000 | $0.09082 | $4,541.00 |

