
Type | Description | Select |
---|---|---|
Category | ||
Mfr | BZBGEAR | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | Camera | |
Resolution | 1920 x 1080 |
Resource Type | Link |
---|---|
Datasheets |
Attribute | Description |
---|---|
REACH Status | Vendor Undefined |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2,402.20000 | $2,402.20 |
Attribute | Description |
---|---|
Other Names | 4333-BG-UPTZ-ND20X-B |
Standard Package | 1 |