CAD | USD

D2PAK5

REG104FA-3.3

Digi-Key Part Number
2156-REG104FA-3.3-BB-ND
Manufacturer
Burr Brown
Manufacturer Product Number
REG104FA-3.3
Supplier
Description
IC REG LIN 3.3V 1A DDPAK/TO263-5
Detailed Description
Linear Voltage Regulator IC Positive Fixed Output 1A DDPAK/TO-263-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Burr Brown
Series
-
Package
Tube
Part Status
Obsolete
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.48V @ 1A
Current - Output
1A
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package
DDPAK/TO-263-5
Number of Regulators
1
Current - Quiescent (Iq)
700 µA
Current - Supply (Max)
1.8 mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names2156-REG104FA-3.3-BB
Standard Package49