CAD | USD

This product is no longer manufactured and will no longer be stocked once stock is depleted.
EL5102ISZ

OPA631U

Digi-Key Part Number
2156-OPA631U-BB-ND
Manufacturer
Burr Brown
Manufacturer Product Number
OPA631U
Supplier
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Detailed Description
Voltage Feedback Amplifier 1 Circuit - 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Burr Brown
Series
Package
Tube
Part Status
Obsolete
Amplifier Type
Voltage Feedback
Output Type
-
Slew Rate
100V/µs
Current - Supply
6mA
Voltage - Supply, Single/Dual (±)
2.7V ~ 10.5V, ±1.35V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Number of Circuits
1
Gain Bandwidth Product
68 MHz
-3db Bandwidth
75 MHz
Current - Input Bias
11 µA
Voltage - Input Offset
2.5 mV
Current - Output / Channel
90 mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8542.33.0001
Tube
QtyUnit PriceExt Price
243$1.49630$363.60
Additional Resources
AttributeDescription
Other Names2156-OPA631U-BB
Standard Package100