PXEB5410MM4045
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXEB5410MM4045

Digi-Key Part Number
708-PXEB5410MM4045-ND
Manufacturer
Manufacturer Product Number
PXEB5410MM4045
Description
CONN JNBH 4CH OM1/OM3 4-4.5MM
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Fiber Optic Receptacle Connector 4-Plex 125µm Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bulgin
Series
Package
Bulk
Product Status
Active
Connector Style
-
Connector Type
Receptacle
Simplex/Duplex
4-Plex
Mode
Multimode OM1, OM3
Fiber Core Diameter
50µm/62.5µm
Fiber Cladding Diameter
125µm
Cable Diameter
4.0mm ~ 4.5mm
Mounting Type
Panel Mount, Bulkhead
Fastening Type
Push-Pull
Housing Color
Black
Boot Color
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
Dust Cap
Attenuation - Typ
-
Reflection
-
Housing Material
-
Ferrule Material
-
Body Material
Polyamide (PA), Nylon
Operating Temperature
-50°C ~ 80°C
Mating Cycles
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.70.0000
Available To Order

All prices are in CAD
Bulk
QtyUnit PriceExt Price
5$649.24600$3,246.23
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names708-PXEB5410MM4045
Standard Package5