cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0741/S/75OHM

Digi-Key Part Number
PX0741/S/75OHM-ND
Manufacturer
Bulgin
Manufacturer Product Number
PX0741/S/75OHM
Supplier
Description
CONN BNC JACK STR 75 OHM CRIMP
Detailed Description
BNC Connector Jack, Female Socket 75Ohm Panel Mount Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bulgin
Series
Package
Bulk
Part Status
Obsolete
Connector Style
BNC
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
75Ohm
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Number of Ports
1
Features
-
Housing Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Silver
Dielectric Material
-
Operating Temperature
-20°C ~ 70°C
Mating Cycles
-
Insertion Loss
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4010
Additional Resources
AttributeDescription
Standard Package1