cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0731/P/07

Digi-Key Part Number
PX0731/P/07-ND
Manufacturer
Bulgin
Manufacturer Product Number
PX0731/P/07
Supplier
Description
CONN PLUG MALE 3POS NICKEL SCREW
Detailed Description
3 (2 Power + PE) Position Circular Connector Plug, Male Pins Screw
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bulgin
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
3 (2 Power + PE)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon, Glass Filled
Shell Finish
-
Contact Finish - Mating
Nickel
Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 HB
Features
Backshell, Coupling Nut
Shielding
Unshielded
Current Rating (Amps)
10A
Voltage Rating
277VAC/DC
Cable Opening
0.276" ~ 0.354" (7.00mm ~ 9.00mm)
Operating Temperature
-20°C ~ 70°C
Backshell Material, Plating
Polyamide (PA), Nylon, Glass Filled
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4020