cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0708/S/03

Digi-Key Part Number
PX0708/S/03-ND
Manufacturer
Bulgin
Manufacturer Product Number
PX0708/S/03
Supplier
Description
CONN RCPT FMALE 3POS GOLD CRIMP
Detailed Description
3 (2 Power + PE) Position Circular Connector Receptacle, Female Sockets Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bulgin
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
3 (2 Power + PE)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon, Glass Filled
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 HB
Features
-
Shielding
Unshielded
Current Rating (Amps)
10A
Voltage Rating
277VAC/DC
Cable Opening
-
Operating Temperature
-20°C ~ 70°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Insert Material
Polyamide (PA), Nylon
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4020