PX0485/BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0485/BK

Digi-Key Part Number
708-1291-ND
Manufacturer
Bulgin
Manufacturer Product Number
PX0485/BK
Supplier
Description
CONN CAP SEALING FOR SMB PLUG
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Connector Cap (Cover), Sealing For SMB Plugs
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bulgin
Series
Package
Box
Part Status
Active
Connector Style
SMB
Accessory Type
Cap (Cover), Sealing
For Use With/Related Products
SMB Plugs
Body Material
-
Body Finish
-
Features
IP68
Color
Black
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
All prices are in CAD
Box
QtyUnit PriceExt Price
100$3.59920$359.92

Other Suppliers on Digi-Key

59In Stock
Shipped by WEC