PX0413/10P/PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PX0413/10P/PC
PX0413 Series

PX0413/10P/PC

Digi-Key Part Number
708-1077-ND
Manufacturer
Bulgin
Manufacturer Product Number
PX0413/10P/PC
Supplier
Description
CONN RCPT MALE 10POS GOLD SOLDER
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
10 (Power) Position Circular Connector Receptacle, Male Pins Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bulgin
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Male Pins
Number of Positions
10 (Power)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
UV Resistant
Shielding
Unshielded
Current Rating (Amps)
1A
Voltage Rating
50VAC/DC
Cable Opening
-
Operating Temperature
-40°C ~ 80°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4020
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$34.89000$34.89
10$30.55700$305.57
25$29.23600$730.90
50$28.29300$1,414.65
100$27.34990$2,734.99
250$26.40684$6,601.71

Other Suppliers on Digi-Key

2In Stock
Shipped by WEC