C1572ALAAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C1572ALAAA
C1572ALAAA
C1572ALAAA

C1572ALAAA

DigiKey Part Number
708-3047-ND
Manufacturer
Manufacturer Product Number
C1572ALAAA
Description
SWITCH ROCKER MOM-OFF-MOM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 16A (AC), 10A (DC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Amber
Actuator Marking
O I
Illumination Type, Color
LED, Amber
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 28.30mm x 22.40mm
Operating Temperature
0°C ~ 85°C
Approval Agency
CSA, UL
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$12.25000$12.25
10$10.57800$105.78
25$9.97480$249.37
50$9.54080$477.04
100$9.12490$912.49
250$8.60184$2,150.46
500$8.22538$4,112.69
1,000$7.86473$7,864.73
Manufacturers Standard Package