cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8037

Digi-Key Part Number
B8037-ND
Manufacturer
Bulgin
Manufacturer Product Number
8037
Supplier
Description
CONN SLEEVE PVC
Detailed Description
Connector Sleeve - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bulgin
Series
Package
Bulk
Part Status
Active
Accessory Type
Sleeve
For Use With/Related Products
-
Shell Size - Insert
-
Material
Polyvinyl Chloride (PVC)
Features
-
Color
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
Additional Resources
AttributeDescription
Other NamesB8037
Standard Package1