PN-1333-AMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN-1333-AMB

Digi-Key Part Number
377-PN-1333-AMB-ND
Manufacturer
Manufacturer Product Number
PN-1333-AMB
Description
BOX PLAS GRAY 6.300"L X 3.150"W
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Box Plastic, Polycarbonate Gray Cover Included 6.300" L x 3.150" W (160.02mm x 80.01mm) X 3.350" (85.09mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Box
Product Status
Active
Container Type
Box
Size / Dimension
6.300" L x 3.150" W (160.02mm x 80.01mm)
Height
3.350" (85.09mm)
Area (L x W)
19.8in² (128cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.140" (3.56mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3923.10.9000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$31.88000$31.88
10$26.59100$265.91
100$23.94800$2,394.80
250$22.45116$5,612.79