


PN-1333-ACMB | ||
---|---|---|
Digi-Key Part Number | 377-PN-1333-ACMB-ND | |
Manufacturer | ||
Manufacturer Product Number | PN-1333-ACMB | |
Description | BOX PLAS GRY/CLR 6.3"L X 3.150"W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Box Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 6.300" L x 3.150" W (160.02mm x 80.01mm) X 3.350" (85.09mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Box | |
Product Status | Active | |
Container Type | Box | |
Size / Dimension | 6.300" L x 3.150" W (160.02mm x 80.01mm) | |
Height | 3.350" (85.09mm) | |
Area (L x W) | 19.8in² (128cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.140" (3.56mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | PN-1333-AMB,ACMB Drawing |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3923.10.9000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $31.61000 | $31.61 |
10 | $26.31300 | $263.13 |
100 | $23.70430 | $2,370.43 |
250 | $22.24676 | $5,561.69 |
Attribute | Description |
---|---|
Other Names | 377-PN-1333-ACMB |
Standard Package | 1 |