cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUR-3282-MB

Digi-Key Part Number
CUR-3282-MB-ND
Manufacturer
Bud Industries
Manufacturer Product Number
CUR-3282-MB
Supplier
Description
BOX ABS BLACK 4.612"L X 4.612"W
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Box Plastic, ABS Black Cover Included 4.612" L x 4.612" W (117.14mm x 117.14mm) X 2.356" (59.84mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bud Industries
Series
Package
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.612" L x 4.612" W (117.14mm x 117.14mm)
Height
2.356" (59.84mm)
Area (L x W)
21.3in² (137cm²)
Design
Cover Included
Material
Plastic, ABS
Color
Black
Thickness
0.130" (3.30mm)
Features
Mounting Flange, PCB Supports
Ratings
-
Material Flammability Rating
UL94 5VA, UL94 V-0
Shipping Info
Shipped from Digi-Key
Weight
0.456 lb (206.84 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3923.10.9000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$18.85000$18.85
Additional Resources
AttributeDescription
Other Names
CUR3282MB
CUR 3282 MB
Standard Package1