
QADA-4743-TR1G | ||
---|---|---|
Digi-Key Part Number | QADA-4743-TR1G-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | QADA-4743-TR1G | |
Description | IC TXRX NFC/RFID | |
Detailed Description | IC | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Broadcom Limited | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Type | - | |
Frequency | - | |
Standards | - | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Attribute | Description |
---|---|
Standard Package | 1 |