
PEX8615BA-AIC4U4DRDK | ||
---|---|---|
Digi-Key Part Number | 516-3390-ND | |
Manufacturer | ||
Manufacturer Product Number | PEX8615BA-AIC4U4DRDK | |
Description | EVAL BOARD FOR PEX8615 | |
Detailed Description | PEX8615 PCIe Switch Interface Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Broadcom Limited | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Type | Interface | |
Function | PCIe Switch | |
Embedded | - | |
Utilized IC / Part | PEX8615 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PEX8615 Series Brief |
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 5A991B1 |
HTSUS | 9030.90.6600 |
Attribute | Description |
---|---|
Other Names | 516-3390 |
Standard Package | 1 |